Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

RS Stock No.: 144-4357Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Case Colour

Black

Terminal Type

Solder Lug

Stock information temporarily unavailable.

AED 10.76

AED 10.76 Each (ex VAT)

AED 11.30

AED 11.30 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67

AED 10.76

AED 10.76 Each (ex VAT)

AED 11.30

AED 11.30 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 32V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Voltage Rating

32 V ac, 48 V ac, 50 V dc, 125 V ac, 250V ac

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

100 (50 V dc) mA, 125 (125 V ac) mA, 200 (250 V ac) mA, 200 (50 V dc) mA, 400 (32 V ac) mA, 500 (48 V dc) mA

Contact Material

Gold Over Silver (Plated)

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

32 V, 48 V, 125 V, 250V

Case Colour

Black

Terminal Type

Solder Lug