Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 125V ac, IP67

RS Stock No.: 209-9051Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

50V dc / 125V ac

IP Rating

IP67

Manufacturer Part No.

PAS6B2D1CES1-5

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.27

AED 39.27 Each (ex VAT)

AED 41.23

AED 41.23 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 125V ac, IP67

AED 39.27

AED 39.27 Each (ex VAT)

AED 41.23

AED 41.23 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 125V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 39.27
50 - 99AED 38.59
100 - 249AED 36.59
250+AED 34.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Voltage Rating

50V dc / 125V ac

IP Rating

IP67

Manufacturer Part No.

PAS6B2D1CES1-5

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more