RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 125V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
50V dc / 125V ac
IP Rating
IP67
Manufacturer Part No.
PAS6B2D1CES4-5
Country of Origin
China
AED 37.95
AED 37.95 Each (ex VAT)
AED 39.85
AED 39.85 Each (inc. VAT)
1
AED 37.95
AED 37.95 Each (ex VAT)
AED 39.85
AED 39.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 37.95 |
50 - 99 | AED 37.25 |
100 - 249 | AED 35.35 |
250+ | AED 32.95 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Orange
Contact Configuration
SPST
Voltage Rating
50V dc / 125V ac
IP Rating
IP67
Manufacturer Part No.
PAS6B2D1CES4-5
Country of Origin
China