Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67

RS Stock No.: 175-9211Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Manufacturer Part No.

MPB16-A2HE-0-JR-0V

Case Colour

Natural

Terminal Type

Solder

Stock information temporarily unavailable.

AED 1,764.00

AED 88.20 Each (In a Tray of 20) (ex VAT)

AED 1,852.20

AED 92.61 Each (In a Tray of 20) (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67

AED 1,764.00

AED 88.20 Each (In a Tray of 20) (ex VAT)

AED 1,852.20

AED 92.61 Each (In a Tray of 20) (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, 36V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

36V dc

Push Button Style

Round

IP Rating

IP67

Contact Current Rating

2 A

Contact Material

Silver Alloy

Contact DC Voltage Rating

36V

Manufacturer Part No.

MPB16-A2HE-0-JR-0V

Case Colour

Natural

Terminal Type

Solder