RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

RS Stock No.: 209-9087Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

Push Button Style

Square

IP Rating

IP67

Manufacturer Part No.

PAS6D1M1CES3-5

Terminal Type

Solder Lug

Country of Origin

China

Stock information temporarily unavailable.

AED 33.50

AED 33.50 Each (ex VAT)

AED 35.17

AED 35.17 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67

AED 33.50

AED 33.50 Each (ex VAT)

AED 35.17

AED 35.17 Each (inc. VAT)

RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 50V dc / 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49AED 33.50
50 - 99AED 32.76
100 - 249AED 31.18
250+AED 28.77

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Voltage Rating

50V dc / 250V ac

Push Button Style

Square

IP Rating

IP67

Manufacturer Part No.

PAS6D1M1CES3-5

Terminal Type

Solder Lug

Country of Origin

China