RS PRO Push Button Switch, Off-(On), Panel Mount, 13.6mm Cutout, SPST, 50V dc / 125V ac, IP67

Technical Document
Specifications
Brand
RS ProSwitch Operation
Off-(On)
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
50V dc / 125V ac
Push Button Style
Dome
IP Rating
IP67
Manufacturer Part No.
PAS6B2M1CES7-5
Terminal Type
Solder Lug
Country of Origin
China
AED 25.36
AED 25.36 Each (ex VAT)
AED 26.63
AED 26.63 Each (inc. VAT)
1
AED 25.36
AED 25.36 Each (ex VAT)
AED 26.63
AED 26.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | AED 25.36 |
50 - 99 | AED 24.94 |
100 - 249 | AED 23.78 |
250+ | AED 21.79 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Off-(On)
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
50V dc / 125V ac
Push Button Style
Dome
IP Rating
IP67
Manufacturer Part No.
PAS6B2M1CES7-5
Terminal Type
Solder Lug
Country of Origin
China