Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Push-in Fitting, G 1/2 Male to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1285Brand: RS PRODistrelec Article No.: 30418159
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/2 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy

Stock information temporarily unavailable.

AED 181.28

AED 18.128 Each (In a Pack of 10) (ex VAT)

AED 190.34

AED 19.034 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, G 1/2 Male to Push In 6 mm, Threaded-to-Tube Connection Style

AED 181.28

AED 18.128 Each (In a Pack of 10) (ex VAT)

AED 190.34

AED 19.034 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, G 1/2 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/2 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy