Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

RS Stock No.: 197-7748Brand: RS PRODistrelec Article No.: 30402843
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

AED 266.75

AED 266.75 1 Bag of 10 (ex VAT)

AED 280.09

AED 280.09 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style

AED 266.75

AED 266.75 1 Bag of 10 (ex VAT)

AED 280.09

AED 280.09 1 Bag of 10 (inc. VAT)

RS PRO Push-in Fitting, G 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

G 1/4 Male

Connector B

Push In 8 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20bar

Body Material

Nickel Plated Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy