RS PRO Push-in Fitting, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

Technical Document
Specifications
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20bar
Country of Origin
Italy
AED 330.02
AED 330.02 1 Bag of 10 (ex VAT)
AED 346.52
AED 346.52 1 Bag of 10 (inc. VAT)
1
AED 330.02
AED 330.02 1 Bag of 10 (ex VAT)
AED 346.52
AED 346.52 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProConnector A
Push In 6 mm
Connector B
Push In 6 mm
Pneumatic Fitting Type
Push-in Fitting
Connection Style
Threaded-to-Tube
Body Material
Nickel Plated Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Maximum Operating Pressure
20bar
Country of Origin
Italy