RS PRO Push-in Fitting, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.: 176-1394Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Tube Connection A - Tube Size

8mm

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Tube Connection B - Type

Push In

Connector A

Push In 8 mm

Connection Style

Tube-to-Tube

Country of Origin

Italy

Stock information temporarily unavailable.

AED 111.82

AED 11.182 Each (In a Pack of 10) (ex VAT)

AED 117.41

AED 11.741 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style

AED 111.82

AED 11.182 Each (In a Pack of 10) (ex VAT)

AED 117.41

AED 11.741 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, Push In 8 mm to Push In 6 mm, Tube-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector B

Push In 6 mm

Pneumatic Fitting Type

Push-in Fitting

Tube Connection A - Tube Size

8mm

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Tube Connection B - Type

Push In

Connector A

Push In 8 mm

Connection Style

Tube-to-Tube

Country of Origin

Italy