Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push-in Fitting, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 176-1792Brand: RS PRO
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy

Stock information temporarily unavailable.

AED 250.80

AED 25.08 Each (In a Pack of 10) (ex VAT)

AED 263.34

AED 26.334 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style

AED 250.80

AED 25.08 Each (In a Pack of 10) (ex VAT)

AED 263.34

AED 26.334 Each (In a Pack of 10) (inc. VAT)

RS PRO Push-in Fitting, R 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector A

R 1/2 Male

Connector B

Push In 10 mm

Pneumatic Fitting Type

Push-in Fitting

Connection Style

Threaded-to-Tube

Maximum Operating Pressure

20 bar

Body Material

Brass

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Inline

Standards Met

1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE

Country of Origin

Italy