Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Push Pull 4/2 Pneumatic Manual Control Valve ACV Series, Push In 6 mm, 6mm, III B

RS Stock No.: 784-0076Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Push Pull

Connection Port Thread

Push In 6 mm

Function

4/2

Thread Size

6mm

Thread Standard

Push In

Manufacturer Series

ACV

Control Button/Switch Colour

Red

Maximum Operating Pressure

16 bar

Maximum Flow Rate

300L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Ports

4/2

Model Number p

III B

Country of Origin

United Kingdom

You may be interested in
PTO Control Valve Push-Pull 6mm,4/2
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 390.52

AED 390.52 Each (ex VAT)

AED 410.05

AED 410.05 Each (inc. VAT)

RS PRO Push Pull 4/2 Pneumatic Manual Control Valve ACV Series, Push In 6 mm, 6mm, III B

AED 390.52

AED 390.52 Each (ex VAT)

AED 410.05

AED 410.05 Each (inc. VAT)

RS PRO Push Pull 4/2 Pneumatic Manual Control Valve ACV Series, Push In 6 mm, 6mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 390.52
5 - 9AED 378.78
10+AED 366.32
You may be interested in
PTO Control Valve Push-Pull 6mm,4/2
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Push Pull

Connection Port Thread

Push In 6 mm

Function

4/2

Thread Size

6mm

Thread Standard

Push In

Manufacturer Series

ACV

Control Button/Switch Colour

Red

Maximum Operating Pressure

16 bar

Maximum Flow Rate

300L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Number of Ports

4/2

Model Number p

III B

Country of Origin

United Kingdom

You may be interested in
PTO Control Valve Push-Pull 6mm,4/2
P.O.A.Each (In a Pack of 5) (ex VAT)