RS PRO Push-Rotary Switch

Technical Document
Specifications
Brand
RS ProSeries
MTP
Voltage Rating
12V dc
Depth
13.4mm
Width
15.2mm
Dimensions
13.4 x 15.2 x 4.9mm
Height
4.9mm
Legend Text Colour
Green
Illuminated
Yes
Mechanical Life
10000 / 30000Cycles
Country of Origin
Taiwan, Province Of China
AED 35.80
AED 17.902 Each (In a Bag of 2) (ex VAT)
AED 37.59
AED 18.797 Each (In a Bag of 2) (inc. VAT)
2
AED 35.80
AED 17.902 Each (In a Bag of 2) (ex VAT)
AED 37.59
AED 18.797 Each (In a Bag of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
2 - 98 | AED 17.902 | AED 35.80 |
100 - 198 | AED 17.115 | AED 34.23 |
200 - 498 | AED 16.012 | AED 32.02 |
500+ | AED 15.382 | AED 30.76 |
Technical Document
Specifications
Brand
RS ProSeries
MTP
Voltage Rating
12V dc
Depth
13.4mm
Width
15.2mm
Dimensions
13.4 x 15.2 x 4.9mm
Height
4.9mm
Legend Text Colour
Green
Illuminated
Yes
Mechanical Life
10000 / 30000Cycles
Country of Origin
Taiwan, Province Of China