RS PRO Push-Rotary Switch

RS Stock No.: 176-0914Brand: RS PRO
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

13.4 x 15.2 x 4.9mm

Height

4.9mm

Legend Text Colour

Red

Illuminated

Yes

Mechanical Life

10000 / 30000 Cycles

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 35.80

AED 17.902 Each (In a Bag of 2) (ex VAT)

AED 37.59

AED 18.797 Each (In a Bag of 2) (inc. VAT)

RS PRO Push-Rotary Switch

AED 35.80

AED 17.902 Each (In a Bag of 2) (ex VAT)

AED 37.59

AED 18.797 Each (In a Bag of 2) (inc. VAT)

RS PRO Push-Rotary Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
2 - 98AED 17.902AED 35.80
100 - 198AED 17.115AED 34.23
200 - 498AED 16.012AED 32.02
500+AED 15.382AED 30.76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Series

MTP

Voltage Rating

12V dc

Depth

13.4mm

Width

15.2mm

Dimensions

13.4 x 15.2 x 4.9mm

Height

4.9mm

Legend Text Colour

Red

Illuminated

Yes

Mechanical Life

10000 / 30000 Cycles

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more