RS PRO Push-Rotary Switch

Technical Document
Specifications
Brand
RS ProSeries
MTP
Voltage Rating
12V dc
Depth
13.4mm
Width
15.2mm
Dimensions
13.4 x 15.2 x 4.9mm
Height
4.9mm
Legend Text Colour
Green
Illuminated
Yes
Mechanical Life
10000 / 30000 Cycles
Country of Origin
Taiwan, Province Of China
AED 33.99
AED 16.995 Each (In a Bag of 2) (ex VAT)
AED 35.69
AED 17.845 Each (In a Bag of 2) (inc. VAT)
2
AED 33.99
AED 16.995 Each (In a Bag of 2) (ex VAT)
AED 35.69
AED 17.845 Each (In a Bag of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 98 | AED 16.995 | AED 33.99 |
100 - 198 | AED 16.171 | AED 32.34 |
200 - 498 | AED 15.604 | AED 31.21 |
500+ | AED 14.523 | AED 29.05 |
Technical Document
Specifications
Brand
RS ProSeries
MTP
Voltage Rating
12V dc
Depth
13.4mm
Width
15.2mm
Dimensions
13.4 x 15.2 x 4.9mm
Height
4.9mm
Legend Text Colour
Green
Illuminated
Yes
Mechanical Life
10000 / 30000 Cycles
Country of Origin
Taiwan, Province Of China