Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC Black Cable Sleeve

RS Stock No.: 189-3173Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Material

PVC

Braided

No

Expandable

No

Fire Behaviour

Flame Retardant

Dielectric Strength

2500V/m

Wall Thickness

0.47mm

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 123.60

AED 4.12 Each (ex VAT)

AED 129.78

AED 4.326 Each (inc. VAT)

RS PRO PVC Black Cable Sleeve

AED 123.60

AED 4.12 Each (ex VAT)

AED 129.78

AED 4.326 Each (inc. VAT)

RS PRO PVC Black Cable Sleeve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Material

PVC

Braided

No

Expandable

No

Fire Behaviour

Flame Retardant

Dielectric Strength

2500V/m

Wall Thickness

0.47mm

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in