RS PRO PVC Cable Trunking Accessory, 16 x 16mm

Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Coupling
Material
PVC
Width
16 mm
Height
16mm
Dimensions
16 x 16mm
Series
Mini
Country of Origin
Hungary
Product details
Mini PVC Trunking Couplings
These Mini PVC trunking couplings allow fast installation. Suitable for use in commercial buildings. They clip onto the trunking to provide a tidy, safe and professional join.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1546
25x16mm trunking: use 917-1555
38x16mm trunking: use 917-1558
38x25mm trunking: use 917-1552
Colour: white
Material: PVC
Supplied in a pack of 2
AED 11.64
AED 5.82 Each (In a Pack of 2) (ex VAT)
AED 12.22
AED 6.111 Each (In a Pack of 2) (inc. VAT)
2
AED 11.64
AED 5.82 Each (In a Pack of 2) (ex VAT)
AED 12.22
AED 6.111 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 5.82 | AED 11.64 |
20 - 98 | AED 5.098 | AED 10.20 |
100+ | AED 4.429 | AED 8.86 |
Technical Document
Specifications
Brand
RS ProTrunking Accessory Type
Coupling
Material
PVC
Width
16 mm
Height
16mm
Dimensions
16 x 16mm
Series
Mini
Country of Origin
Hungary
Product details
Mini PVC Trunking Couplings
These Mini PVC trunking couplings allow fast installation. Suitable for use in commercial buildings. They clip onto the trunking to provide a tidy, safe and professional join.
Available for the following mini PVC trunking sizes:
16x16mm trunking: use 917-1546
25x16mm trunking: use 917-1555
38x16mm trunking: use 917-1558
38x25mm trunking: use 917-1552
Colour: white
Material: PVC
Supplied in a pack of 2