Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC Crimp Housing, Clear

RS Stock No.: 270-7443Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

19mm

Braided

No

Colour

Clear

Expandable

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 100.00

AED 0.10 Each (In a Bag of 1000) (ex VAT)

AED 105.00

AED 0.105 Each (In a Bag of 1000) (inc. VAT)

RS PRO PVC Crimp Housing, Clear

AED 100.00

AED 0.10 Each (In a Bag of 1000) (ex VAT)

AED 105.00

AED 0.105 Each (In a Bag of 1000) (inc. VAT)

RS PRO PVC Crimp Housing, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

19mm

Braided

No

Colour

Clear

Expandable

Yes

Country of Origin

Taiwan, Province Of China