RS PRO PVC Crimp Housing, Clear

Technical Document
Specifications
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
22mm
Colour
Clear
Standards Met
RoHS Compliant
Wall Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Crimp Terminal Covers - PVC
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.
Features and Benefits
- Insulation Sleeve
- Flexible PVC
- Slide on
Application
- Electronic Project
- Electrical Servicing
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
100
AED 21.00
AED 0.21 Each (In a Pack of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.21 | AED 21.00 |
1000 - 2400 | AED 0.21 | AED 21.00 |
2500 - 4900 | AED 0.21 | AED 21.00 |
5000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Brand
RS ProConnector Type
Insulation Sleeve
Body Material
PVC
Length
22mm
Colour
Clear
Standards Met
RoHS Compliant
Wall Thickness
1mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Crimp Terminal Covers - PVC
Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.
Features and Benefits
- Insulation Sleeve
- Flexible PVC
- Slide on
Application
- Electronic Project
- Electrical Servicing