RS PRO PVC Crimp Terminal Housing, 5mm Tab Size

RS Stock No.: 178-7167Brand: RS PRO
brand-logo
View all in Crimp Terminal Housings

Technical Document

Specifications

Brand

RS Pro

Tab Size

5 x 1mm

Body Material

PVC

Length

33mm

Tab Thickness

1mm

Tab Width

5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 21.00

AED 0.21 Each (In a Bag of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Bag of 100) (inc. VAT)

RS PRO PVC Crimp Terminal Housing, 5mm Tab Size

AED 21.00

AED 0.21 Each (In a Bag of 100) (ex VAT)

AED 22.05

AED 0.22 Each (In a Bag of 100) (inc. VAT)

RS PRO PVC Crimp Terminal Housing, 5mm Tab Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900AED 0.21AED 21.00
1000 - 1900AED 0.21AED 21.00
2000 - 4900AED 0.21AED 21.00
5000+AED 0.158AED 15.75

Technical Document

Specifications

Brand

RS Pro

Tab Size

5 x 1mm

Body Material

PVC

Length

33mm

Tab Thickness

1mm

Tab Width

5mm

Country of Origin

Taiwan, Province Of China