RS PRO PVC Crimp Terminal Housing, 6.35mm Tab Size

Technical Document
Specifications
Brand
RS ProTab Size
6.35 x 0.8mm
Body Material
PVC
Length
14mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Country of Origin
Taiwan, Province Of China
AED 21.00
AED 0.21 Each (In a Bag of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Bag of 100) (inc. VAT)
100
AED 21.00
AED 0.21 Each (In a Bag of 100) (ex VAT)
AED 22.05
AED 0.22 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 900 | AED 0.21 | AED 21.00 |
1000 - 1900 | AED 0.21 | AED 21.00 |
2000 - 4900 | AED 0.158 | AED 15.75 |
5000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Brand
RS ProTab Size
6.35 x 0.8mm
Body Material
PVC
Length
14mm
Tab Thickness
0.8mm
Tab Width
6.35mm
Country of Origin
Taiwan, Province Of China