Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC Crimp Terminal Housing, Clear

RS Stock No.: 270-7442Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

22mm

Braided

No

Colour

Clear

Expandable

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimp Terminal Covers - PVC

Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.

Features and Benefits

  • Insulation Sleeve

  • Flexible PVC

  • Slide on

Application

  • Electronic Project

  • Electrical Servicing

Stock information temporarily unavailable.

AED 50.00

AED 0.05 Each (In a Bag of 1000) (ex VAT)

AED 52.50

AED 0.052 Each (In a Bag of 1000) (inc. VAT)

RS PRO PVC Crimp Terminal Housing, Clear

AED 50.00

AED 0.05 Each (In a Bag of 1000) (ex VAT)

AED 52.50

AED 0.052 Each (In a Bag of 1000) (inc. VAT)

RS PRO PVC Crimp Terminal Housing, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Connector Type

Insulation Sleeve

Body Material

PVC

Length

22mm

Braided

No

Colour

Clear

Expandable

Yes

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Crimp Terminal Covers - PVC

Use these high-quality crimp terminal covers from RS PRO to complete your electrical connection projects. These clear insulating covers are made from PVC, and designed to slide over the terminal connectors once the crimp has been made. During applications, the covers prevent the risk of short circuits, they offer flexibility and protect from dirt and debris.

Features and Benefits

  • Insulation Sleeve

  • Flexible PVC

  • Slide on

Application

  • Electronic Project

  • Electrical Servicing