RS PRO PVC, Flexible Tube, 12.5mm ID, 18.5mm OD, Clear, 100m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.5mm
Outer Diameter
18.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
15bar
Suitable Applications
Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool
Standards Met
EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Colour
Clear
Length
100m
Flexible
Yes
Bend Radius
55mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Country of Origin
United Kingdom
AED 1,303.36
AED 1,303.36 Each (ex VAT)
AED 1,368.53
AED 1,368.53 Each (inc. VAT)
1
AED 1,303.36
AED 1,303.36 Each (ex VAT)
AED 1,368.53
AED 1,368.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.5mm
Outer Diameter
18.5mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
15bar
Suitable Applications
Caravan Industry, Food/Liquid, Pharmaceutical, Pneumatic Tool
Standards Met
EU 10/2011 Compliant, ISO 5774, NSF51 + NSF61 Approved, RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
60°C
Colour
Clear
Length
100m
Flexible
Yes
Bend Radius
55mm
Food Grade
Yes
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Country of Origin
United Kingdom