RS PRO PVC, Flexible Tube, 32mm ID, 40.8mm OD, Blue, 10m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
32mm
Outer Diameter
40.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8bar
Suitable Applications
Fuel & Oil
Standards Met
RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
55°C
Colour
Blue
Length
10m
Flexible
Yes
Bend Radius
144mm
Food Grade
No
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Country of Origin
United Kingdom
AED 879.48
AED 879.48 Each (ex VAT)
AED 923.45
AED 923.45 Each (inc. VAT)
1
AED 879.48
AED 879.48 Each (ex VAT)
AED 923.45
AED 923.45 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
32mm
Outer Diameter
40.8mm
Material
PVC
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
8bar
Suitable Applications
Fuel & Oil
Standards Met
RoHS 3 Compliant
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
55°C
Colour
Blue
Length
10m
Flexible
Yes
Bend Radius
144mm
Food Grade
No
Outer Material
PVC
Reinforced
Yes
Inner Material
PVC
Country of Origin
United Kingdom