Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO PVC, Hose Pipe, 12.5mm ID, 17.5mm OD, Yellow, 50m

RS Stock No.: 917-5125Brand: RS PRODistrelec Article No.: 30426234
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.5mm

Outer Diameter

17.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Irrigation

Standards Met

BS 3746

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

50m

Flexible

Yes

Bend Radius

100mm

Reinforced

Yes

Outer Material

PVC

Country of Origin

United Kingdom

Product details

RS Pro Yellow PVC Water Hose

RS Pro yellow water hose is the ideal choice for heavy-duty watering and irrigation applications. Resistant to kinking, bending and pulling its multi- layered construction gives it excellent flexibility, wear and weather resistance. The inner core has been designed to optimise water flow while the outer shell is abrasion, UV and crush resistant making it the ideal choice for harsh environments.

Features and Benefits

UV resistant
DEHP and Phthalate Free
Highly flexible – ease of handling
Abrasion and kink resistance
Ultra smooth liner ensuring water flow performance
Resistant to repeated pulling, bending, crushing
Working Temperature range -15ºC to +65ºC
3:1 Safety Factor

Applications

RS Pro yelow water hose is suitabel for a diverse range of applications including,
Farms, Agriculture, Horticulture, Fruit growers, Vegetable growers, Garden Centres and Nurseries, Golf clubs, Sports clubs, Landscapers, Water delivery for Industry, Construction, Local Authorities and Gardening

Stock information temporarily unavailable.

AED 741.46

AED 741.46 Each (ex VAT)

AED 778.53

AED 778.53 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12.5mm ID, 17.5mm OD, Yellow, 50m

AED 741.46

AED 741.46 Each (ex VAT)

AED 778.53

AED 778.53 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12.5mm ID, 17.5mm OD, Yellow, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12.5mm

Outer Diameter

17.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

16 bar

Suitable Applications

Irrigation

Standards Met

BS 3746

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Yellow

Length

50m

Flexible

Yes

Bend Radius

100mm

Reinforced

Yes

Outer Material

PVC

Country of Origin

United Kingdom

Product details

RS Pro Yellow PVC Water Hose

RS Pro yellow water hose is the ideal choice for heavy-duty watering and irrigation applications. Resistant to kinking, bending and pulling its multi- layered construction gives it excellent flexibility, wear and weather resistance. The inner core has been designed to optimise water flow while the outer shell is abrasion, UV and crush resistant making it the ideal choice for harsh environments.

Features and Benefits

UV resistant
DEHP and Phthalate Free
Highly flexible – ease of handling
Abrasion and kink resistance
Ultra smooth liner ensuring water flow performance
Resistant to repeated pulling, bending, crushing
Working Temperature range -15ºC to +65ºC
3:1 Safety Factor

Applications

RS Pro yelow water hose is suitabel for a diverse range of applications including,
Farms, Agriculture, Horticulture, Fruit growers, Vegetable growers, Garden Centres and Nurseries, Golf clubs, Sports clubs, Landscapers, Water delivery for Industry, Construction, Local Authorities and Gardening