RS PRO PVC, Hose Pipe, 12mm ID, 15.3mm OD, Green, 15m

RS Stock No.: 202-0991Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

15.3mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

8 bar

Suitable Applications

Irrigation

Standards Met

BS 3746

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

15m

Bend Radius

60mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 256.67

AED 256.67 Each (ex VAT)

AED 269.50

AED 269.50 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 15.3mm OD, Green, 15m

AED 256.67

AED 256.67 Each (ex VAT)

AED 269.50

AED 269.50 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 12mm ID, 15.3mm OD, Green, 15m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

12mm

Outer Diameter

15.3mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

8 bar

Suitable Applications

Irrigation

Standards Met

BS 3746

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+65°C

Colour

Green

Length

15m

Bend Radius

60mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in