RS PRO PVC, Hose Pipe, 19mm ID, 24mm OD, Clear, 25m

RS Stock No.: 368-0233Brand: RS PROIMPA: 350202Distrelec Article No.: 30390968
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

24mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Compressed Air

Standards Met

ISO 6224

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

95mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Standard Clear Reinforced PVC Hose

An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.

Features and Benefits

• An effective, functional choice for a diverse range of applications especially when budget is a factor
• Glass clear clarity for excellent visibility
• Excellent resistance to abrasion
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• Suitable for food, water, chemicals, gas, fuel and oils
• EC compliant for food contact applications
• RoHS compliant
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• Manufactured in accordance with BS EN ISO 6224
• 3:1 safety factor @ 23°c

Applications

• A wide variety of shop floor air line applications
• Popular for pharmaceutical / scientific applications for the transfer of chemicals
• For the transfer of food substances and liquids

You may be interested in
Stock information temporarily unavailable.

AED 611.73

AED 611.73 Each (ex VAT)

AED 642.32

AED 642.32 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 24mm OD, Clear, 25m

AED 611.73

AED 611.73 Each (ex VAT)

AED 642.32

AED 642.32 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 19mm ID, 24mm OD, Clear, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

19mm

Outer Diameter

24mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

10 bar

Suitable Applications

Compressed Air

Standards Met

ISO 6224

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Bend Radius

95mm

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Standard Clear Reinforced PVC Hose

An economical, light duty hose ideal for multi-purpose use and is especially popular for industrial air line equipment. It can also be used for food contact applications. Manufactured from transparent, low toxic PVC and reinforced with high tensile polyester fibres.

Features and Benefits

• An effective, functional choice for a diverse range of applications especially when budget is a factor
• Glass clear clarity for excellent visibility
• Excellent resistance to abrasion
• Manufactured from cadmium and silicone-free materials using a special low toxic, odourless PVC formulation that can reduce the taint of drinking water
• Suitable for food, water, chemicals, gas, fuel and oils
• EC compliant for food contact applications
• RoHS compliant
• Highly resistant to a wide range of acids and alkalis
• Service temperature = -15°C to + 60°C
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• Manufactured in accordance with BS EN ISO 6224
• 3:1 safety factor @ 23°c

Applications

• A wide variety of shop floor air line applications
• Popular for pharmaceutical / scientific applications for the transfer of chemicals
• For the transfer of food substances and liquids

You may be interested in