RS PRO PVC, Hose Pipe, 5mm ID, 10mm OD, Clear, 25m

RS Stock No.: 440-868Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5mm

Outer Diameter

10mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

27 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Inner Material

PVC

Bend Radius

20mm

Outer Material

PVC

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Features and Benefits

• Good flexibility for ease of use
• Resistant to a wide range of chemicals including many acids / alkalis
• Abrasion resistant. Thicker wall gives medium to heavy-duty durability for improved resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• EC compliant for food contact applications
• RoHS compliant
• Manufactured from cadmium and silicone-free materials, using a specialist PVC that can reduce the taint of drinking water
• Service temperature = -15°C to + 60°C
• Manufactured in accordance with ISO 5774
• 4:1 safety factor

Applications

• Widely used by the caravan industry for piping water and chemicals
• Popular for pharmaceutical / scientific applications for the transfer of chemicals
• Air applications such as pneumatic tools
• For the transfer of food substances and liquids

Standards

BS6066, ISO5774

You may be interested in
Stock information temporarily unavailable.

AED 191.99

AED 191.99 1 Reel of 25 Metres (ex VAT)

AED 201.59

AED 201.59 1 Reel of 25 Metres (inc. VAT)

RS PRO PVC, Hose Pipe, 5mm ID, 10mm OD, Clear, 25m

AED 191.99

AED 191.99 1 Reel of 25 Metres (ex VAT)

AED 201.59

AED 201.59 1 Reel of 25 Metres (inc. VAT)

RS PRO PVC, Hose Pipe, 5mm ID, 10mm OD, Clear, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5mm

Outer Diameter

10mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

27 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774, NSF 51; NSF 61

Series

CR

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Colour

Clear

Length

25m

Inner Material

PVC

Bend Radius

20mm

Outer Material

PVC

Reinforced

Yes

Country of Origin

United Kingdom

Product details

RS Pro Multi-purpose Reinforced PVC Tubing

This RS Pro PVC tubing is perfect to use in a multitude of applications, whether is DIY or commercial use, the EC compliant low toxic hose is reliable and highly durable over time. Suitable for liquids such as water, fuels, oils and other chemicals, this RS Pro hose is also suited for use within the food industry and can be used for air and gas applications.

This multi-purpose, high-quality all-round performer is universally popular, especially for the conveyance of air and water.

Features and Benefits

• Good flexibility for ease of use
• Resistant to a wide range of chemicals including many acids / alkalis
• Abrasion resistant. Thicker wall gives medium to heavy-duty durability for improved resistance to abrasion
• Specially selected high tensile polyester fibres used at the optimum braid angle of 54° 44′(54.73°) creates an effective and balanced pressure hose
• EC compliant for food contact applications
• RoHS compliant
• Manufactured from cadmium and silicone-free materials, using a specialist PVC that can reduce the taint of drinking water
• Service temperature = -15°C to + 60°C
• Manufactured in accordance with ISO 5774
• 4:1 safety factor

Applications

• Widely used by the caravan industry for piping water and chemicals
• Popular for pharmaceutical / scientific applications for the transfer of chemicals
• Air applications such as pneumatic tools
• For the transfer of food substances and liquids

Standards

BS6066, ISO5774

You may be interested in