RS PRO PVC, Hose Pipe, 6.3mm ID, 10.5mm OD, Blue, 30m

RS Stock No.: 293-2072Brand: RS PRO
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6.3mm

Outer Diameter

10.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

18 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

30m

Bend Radius

28mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

AED 460.79

AED 460.79 Each (ex VAT)

AED 483.83

AED 483.83 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 6.3mm ID, 10.5mm OD, Blue, 30m

AED 460.79

AED 460.79 Each (ex VAT)

AED 483.83

AED 483.83 Each (inc. VAT)

RS PRO PVC, Hose Pipe, 6.3mm ID, 10.5mm OD, Blue, 30m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

6.3mm

Outer Diameter

10.5mm

Material

PVC

Hose Pipe Action

Transfer

Maximum Working Pressure

18 bar

Suitable Applications

Compressed Air

Standards Met

ISO 5774

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Colour

Blue

Length

30m

Bend Radius

28mm

Reinforced

Yes

Country of Origin

United Kingdom

You may be interested in