RS PRO PVC, Hose Pipe, 8mm ID, 12mm OD, Black, 30m

Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
8mm
Outer Diameter
12mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
9 bar
Suitable Applications
Compressed Air
Standards Met
ISO 2878
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Black
Length
30m
Country of Origin
United Kingdom
AED 769.60
AED 769.60 Each (ex VAT)
AED 808.08
AED 808.08 Each (inc. VAT)
1
AED 769.60
AED 769.60 Each (ex VAT)
AED 808.08
AED 808.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Pipe/Flexible Tube
Hose Pipe
Inner Diameter
8mm
Outer Diameter
12mm
Material
PVC
Hose Pipe Action
Transfer
Maximum Working Pressure
9 bar
Suitable Applications
Compressed Air
Standards Met
ISO 2878
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+60°C
Colour
Black
Length
30m
Country of Origin
United Kingdom