Technical Document
Specifications
Brand
RS ProAccessory Type
PVC Insulation Boot
For Use With
Boot
Width
22.0mm
Distrelec Product Id
30403260
Country of Origin
United Kingdom
Product details
IEC Connector Insulating Boots
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection.
1.6 mm thickness moulded boots to protect the rear connections of IEC connectors
Type 1: fits stock nos. 449-310, 489-245, 481-651 and 110-955
Type 2: fits stock nos. 488-191 and the discontinued 210-263 and 210-257
Type 3: fits stock nos. 195-912, 481-623, 426-474, 426-468 and 801-954
Type 4: fits stock nos. 815-830, 489-122, 481-639, 815-824 and 202-4963
AED 40.43
AED 8.086 Each (In a Pack of 5) (ex VAT)
AED 42.45
AED 8.49 Each (In a Pack of 5) (inc. VAT)
5
AED 40.43
AED 8.086 Each (In a Pack of 5) (ex VAT)
AED 42.45
AED 8.49 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 8.086 | AED 40.43 |
50 - 120 | AED 7.931 | AED 39.66 |
125 - 245 | AED 7.776 | AED 38.88 |
250+ | AED 7.57 | AED 37.85 |
Technical Document
Specifications
Brand
RS ProAccessory Type
PVC Insulation Boot
For Use With
Boot
Width
22.0mm
Distrelec Product Id
30403260
Country of Origin
United Kingdom
Product details
IEC Connector Insulating Boots
A comprehensive offering of IEC connector insulating boots, offered in a variety of size, designed to assist in preventing accidental shorting of the contacts at the rear of an IEC connector and also offering dust and dirt ingress protection.
1.6 mm thickness moulded boots to protect the rear connections of IEC connectors
Type 1: fits stock nos. 449-310, 489-245, 481-651 and 110-955
Type 2: fits stock nos. 488-191 and the discontinued 210-263 and 210-257
Type 3: fits stock nos. 195-912, 481-623, 426-474, 426-468 and 801-954
Type 4: fits stock nos. 815-830, 489-122, 481-639, 815-824 and 202-4963