RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length

RS Stock No.: 404-190Brand: RS PRO
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Red

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.5mm

Country of Origin

United Kingdom

Product details

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Features and Benefits

• Flexible and kink resistant
• Durable with high resistance to abrasion
• Excellent dielectric properties
• Resistant to most chemicals and corrosives
• Resistant to petrol, oil and water
• High flow characteristics

Where is PVC Cable Sleeving Used?

The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Applications

• Laboratories
• Chemical processing
• Appliance manufacturing
• Medical and pharmaceutical
• Automotive and marine applications
• Building and construction industry
• Food and beverage industries

You may be interested in
Red PVC sleeve,2mm bore 50m L
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
AED 97.851 Bag of 50 Metres (ex VAT)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
AED 87.861 Bag of 50 Metres (ex VAT)
RS PRO PVC Blue Cable Sleeve, 2mm Diameter, 50m Length
AED 82.801 Bag of 50 Metres (ex VAT)
Stock information temporarily unavailable.

AED 91.98

AED 91.98 1 Bag of 50 Metres (ex VAT)

AED 96.58

AED 96.58 1 Bag of 50 Metres (inc. VAT)

RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length

AED 91.98

AED 91.98 1 Bag of 50 Metres (ex VAT)

AED 96.58

AED 96.58 1 Bag of 50 Metres (inc. VAT)

RS PRO PVC Red Cable Sleeve, 2mm Diameter, 50m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 91.98
15 - 49AED 89.20
50+AED 86.26
You may be interested in
Red PVC sleeve,2mm bore 50m L
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
AED 97.851 Bag of 50 Metres (ex VAT)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
AED 87.861 Bag of 50 Metres (ex VAT)
RS PRO PVC Blue Cable Sleeve, 2mm Diameter, 50m Length
AED 82.801 Bag of 50 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

2mm

Colour

Red

Material

PVC

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Self-extinguishing

Dielectric Strength

20kV/mm

Standards Met

EU 2002/95/EC, RoHS Compliant

Wall Thickness

0.5mm

Country of Origin

United Kingdom

Product details

RS PRO General Purpose PVC Cable Sleeving

From RS PRO a range of high-quality PVC cable sleeving or cable tubing designed to both protect and manage your cable and wiring systems in a broad range of environments. PVC is a reinforced thermoplastic material which is durable with excellent resistance to abrasion, chemicals and corrosives making it ideal for cable protection. This sleeving is also very flexible and is resistant to kinking which makes it ideal for use in tight spaces where bendability is essential. The all-round versatility of this cable sleeving and its cost-effectiveness make it an ideal solution for all your wire and cable applications. The cable sleeving is easy to apply, simply cut to size and route your electrical wires or cables through the inside of the sleeve

Features and Benefits

• Flexible and kink resistant
• Durable with high resistance to abrasion
• Excellent dielectric properties
• Resistant to most chemicals and corrosives
• Resistant to petrol, oil and water
• High flow characteristics

Where is PVC Cable Sleeving Used?

The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.

Applications

• Laboratories
• Chemical processing
• Appliance manufacturing
• Medical and pharmaceutical
• Automotive and marine applications
• Building and construction industry
• Food and beverage industries

You may be interested in
Red PVC sleeve,2mm bore 50m L
P.O.A.1 Reel of 50 Metres (ex VAT)
RS PRO PVC Green Cable Sleeve, 2mm Diameter, 50m Length
AED 97.851 Bag of 50 Metres (ex VAT)
RS PRO PVC Black Cable Sleeve, 2mm Diameter, 50m Length
AED 87.861 Bag of 50 Metres (ex VAT)
RS PRO PVC Blue Cable Sleeve, 2mm Diameter, 50m Length
AED 82.801 Bag of 50 Metres (ex VAT)