Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Quarter Blank,With Unshielded Shield Type

RS Stock No.: 143-828Brand: RS PRO
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

RS Pro

Type

Quarter Blank

Number Of Outlets

1

Shield Type

Unshielded

Shuttered

No

Length

50mm

Width

12.5mm

Colour

White

Material

ABS

Mounting Type

Clip Mount

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 6.39

AED 6.39 Each (ex VAT)

AED 6.71

AED 6.71 Each (inc. VAT)

RS PRO Quarter Blank,With Unshielded Shield Type

AED 6.39

AED 6.39 Each (ex VAT)

AED 6.71

AED 6.71 Each (inc. VAT)

RS PRO Quarter Blank,With Unshielded Shield Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 6.39
10 - 24AED 6.03
25+AED 5.56
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Quarter Blank

Number Of Outlets

1

Shield Type

Unshielded

Shuttered

No

Length

50mm

Width

12.5mm

Colour

White

Material

ABS

Mounting Type

Clip Mount

Country of Origin

China

You may be interested in