Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Quick Exhaust Valve, 3/8 in Female, Threaded, 9mm

RS Stock No.: 231-2700Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connections

3/8 in Female

Tube Connections

9mm

Connection Type

Threaded

Manufacturer Series

66050

Built-In Silencer

No

Threaded Connection Size

3/8 in

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,905.30

AED 952.65 Each (In a Pack of 2) (ex VAT)

AED 2,000.56

AED 1,000.282 Each (In a Pack of 2) (inc. VAT)

RS PRO Quick Exhaust Valve, 3/8 in Female, Threaded, 9mm

AED 1,905.30

AED 952.65 Each (In a Pack of 2) (ex VAT)

AED 2,000.56

AED 1,000.282 Each (In a Pack of 2) (inc. VAT)

RS PRO Quick Exhaust Valve, 3/8 in Female, Threaded, 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Threaded Connections

3/8 in Female

Tube Connections

9mm

Connection Type

Threaded

Manufacturer Series

66050

Built-In Silencer

No

Threaded Connection Size

3/8 in

Country of Origin

Italy