RS PRO Quick Exhaust Valve, BSP 1/2 Female, Threaded, 12mm

Technical Document
Specifications
Brand
RS ProThreaded Connections
BSP 1/2 Female
Tube Connections
12mm
Connection Type
Threaded
Manufacturer Series
66050
Built-In Silencer
No
Threaded Connection Size
1/2 in
Country of Origin
Italy
AED 2,087.90
AED 1,043.95 Each (In a Pack of 2) (ex VAT)
AED 2,192.30
AED 1,096.148 Each (In a Pack of 2) (inc. VAT)
2
AED 2,087.90
AED 1,043.95 Each (In a Pack of 2) (ex VAT)
AED 2,192.30
AED 1,096.148 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connections
BSP 1/2 Female
Tube Connections
12mm
Connection Type
Threaded
Manufacturer Series
66050
Built-In Silencer
No
Threaded Connection Size
1/2 in
Country of Origin
Italy