RS PRO Quick Exhaust Valve, R 3/8 in Female x 10 bar, Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connections
R 3/8 in Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Built-In Silencer
Yes
Threaded Connection - Gender
Female
Threaded Connection Size
3/8in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
R
Body Material
Brass
Country of Origin
Italy
AED 1,290.50
AED 129.05 Each (In a Pack of 10) (ex VAT)
AED 1,355.02
AED 135.502 Each (In a Pack of 10) (inc. VAT)
10
AED 1,290.50
AED 129.05 Each (In a Pack of 10) (ex VAT)
AED 1,355.02
AED 135.502 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connections
R 3/8 in Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Built-In Silencer
Yes
Threaded Connection - Gender
Female
Threaded Connection Size
3/8in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
R
Body Material
Brass
Country of Origin
Italy