Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO R 1/8 Analogue Pressure Gauge 10bar Bottom Entry 50mm Outside Diameter

RS Stock No.: 777-097Brand: RS PRO
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

50mm

Best Accuracy

± 2.5%

Case Material

Black ABS Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Pressure Gauge Type

Dial

Country of Origin

Poland

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in
Stock information temporarily unavailable.

AED 78.64

AED 78.64 Each (ex VAT)

AED 82.57

AED 82.57 Each (inc. VAT)

RS PRO R 1/8 Analogue Pressure Gauge 10bar Bottom Entry 50mm Outside Diameter

Calibration type

AED 78.64

AED 78.64 Each (ex VAT)

AED 82.57

AED 82.57 Each (inc. VAT)

RS PRO R 1/8 Analogue Pressure Gauge 10bar Bottom Entry 50mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 78.64
5 - 9AED 76.43
10+AED 73.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Mounting Type

Bottom Entry

Display Type

Analogue

Connection Size

R 1/8

Gauge Outside Diameter

50mm

Best Accuracy

± 2.5%

Case Material

Black ABS Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Pressure Range

0 →10bar

Pressure Gauge Type

Dial

Country of Origin

Poland

Product details

Gauges

Suitable for all gaseous and liquid media that will not obstruct the pressure system or attack copper alloy parts.

You may be interested in