RS PRO Rack Case, No, 423 x 466 x 3mm

Technical Document
Specifications
Brand
RS ProExternal Dimensions
423 x 466 x 3mm
Ventilated
No
Material
Steel
External Case Material
Steel
For Use With
RS PRO Heavy Duty Rack Case Series
Country of Origin
Thailand
Product details
RS PRO Heavy Duty Rack Cases
This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.
Features and benefits
- Highly durable and heavy duty design
- Ventilated, allowing good air circulation and temperature control
- Handles for ease of installation and safe removal
- Ventilated and Un-ventilated top covers available (purchased separately)
- Quick and easy to install
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Are top covers included?
No. The Ventilated and Non-Ventilated top covers can be purchased separately via:
6657652: vented top cover for RS PRO Heavy duty rack case series
6657655: unvented top cover for RS PRO Heavy duty rack case series
AED 284.86
AED 284.86 Each (ex VAT)
AED 299.10
AED 299.10 Each (inc. VAT)
1
AED 284.86
AED 284.86 Each (ex VAT)
AED 299.10
AED 299.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProExternal Dimensions
423 x 466 x 3mm
Ventilated
No
Material
Steel
External Case Material
Steel
For Use With
RS PRO Heavy Duty Rack Case Series
Country of Origin
Thailand
Product details
RS PRO Heavy Duty Rack Cases
This range of heavy duty aluminium rack cases from RS PRO offer an excellent enclosure case for rack mount systems. This range of rack mount cases feature ventilated aluminium and steel external panels, offering excellent durability and air flow. The rack mount cases feature grey powder paint finish Zintec steel frames and top covers, further enhancing the durability and corrosion resistance. This range of heavy duty rack mount case enclosures also feature two handles, ensuring safe installation and removal.
Features and benefits
- Highly durable and heavy duty design
- Ventilated, allowing good air circulation and temperature control
- Handles for ease of installation and safe removal
- Ventilated and Un-ventilated top covers available (purchased separately)
- Quick and easy to install
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
Are top covers included?
No. The Ventilated and Non-Ventilated top covers can be purchased separately via:
6657652: vented top cover for RS PRO Heavy duty rack case series
6657655: unvented top cover for RS PRO Heavy duty rack case series