Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rack Divider

RS Stock No.: 121-2705Brand: RS PRO
brand-logo
View all in ESD Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Divider

Country of Origin

United States

Product details

RS Pro SMD Steel Rack Divider

Stainless steel hoop shaped dividers for an SMD steel rack. The steel rack holds up to 19 reels 15 mm wide.

FEATURES and BENEFITS:
Divider for an SMD steel rack
Made from stainless steel
Hoop shape
Used for dividing reels up to 15 mm wide

Stock information temporarily unavailable.

AED 23.23

AED 23.23 Each (ex VAT)

AED 24.39

AED 24.39 Each (inc. VAT)

RS PRO Rack Divider

AED 23.23

AED 23.23 Each (ex VAT)

AED 24.39

AED 24.39 Each (inc. VAT)

RS PRO Rack Divider
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 23.23
10 - 19AED 22.40
20+AED 21.84

Technical Document

Specifications

Brand

RS Pro

Type

Divider

Country of Origin

United States

Product details

RS Pro SMD Steel Rack Divider

Stainless steel hoop shaped dividers for an SMD steel rack. The steel rack holds up to 19 reels 15 mm wide.

FEATURES and BENEFITS:
Divider for an SMD steel rack
Made from stainless steel
Hoop shape
Used for dividing reels up to 15 mm wide