Technical Document
Specifications
Brand
RS ProType
Radius Gauge
Imperial or Metric
Metric
Number of Blades
16
Increment
0.25 mm, 0.5mm
Largest Metric Measure
13 mm, 5mm
Smallest Metric Measure
0.75 mm, 5.5mm
Country of Origin
China
Product details
Radius Gauges
Penknife style Radius Gauges
Machined blades which are suitable for checking both internal and external radii
Each blade is marked with its size
AED 287.60
AED 287.60 Each (ex VAT)
AED 301.98
AED 301.98 Each (inc. VAT)
1
AED 287.60
AED 287.60 Each (ex VAT)
AED 301.98
AED 301.98 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Radius Gauge
Imperial or Metric
Metric
Number of Blades
16
Increment
0.25 mm, 0.5mm
Largest Metric Measure
13 mm, 5mm
Smallest Metric Measure
0.75 mm, 5.5mm
Country of Origin
China
Product details
Radius Gauges
Penknife style Radius Gauges
Machined blades which are suitable for checking both internal and external radii
Each blade is marked with its size