RS PRO Rampmat Rubber Anti-Fatigue Mat, 900mm x 1500mm x 12mm

Technical Document
Specifications
Brand
RS ProLength
1500mm
Thickness
12mm
Width
900mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Raised Circular Surface
Product Format
Individual
Range
Rampmat
Oil Resistant
No
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
No
Country of Origin
India
Product details
RS PRO Anti-Fatigue NBR Rubber Mat
Use this RS PRO Anti-Fatigue NBR Rubber Mat. Designed to provide superior comfort and safety in various industrial and commercial applications. Made from high-quality Nitrile Butadiene Rubber (NBR), this mat will reduce fatigue and discomfort for personnel who stand for prolonged periods.
Why Would You Choose This Anti-Slip Mat?
The RS PRO Anti-Fatigue NBR Rubber Mat excels in various climates, offering exceptional slip resistance and a firm grip to scrape away dirt and moisture effectively. The moulded bevelled edges enhance safety and provide smooth access for wheeled equipment.
Features and Benefits
- Loose lay anti-fatigue, slip resistant mat
- Open raised circular surface
- Easy to clean
- Made from NBR rubber
- Moulded bevelled edges provide safety and wheeled access
- Excellent in most climates
- Slip tested to DIN 51130
Dimensions
- 900 mm x 1500 mm x 14 mm
Applications
- Workstations
- Wet Rooms
- Entrances
AED 1,012.44
AED 1,012.44 Each (ex VAT)
AED 1,063.06
AED 1,063.06 Each (inc. VAT)
1
AED 1,012.44
AED 1,012.44 Each (ex VAT)
AED 1,063.06
AED 1,063.06 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1500mm
Thickness
12mm
Width
900mm
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Raised Circular Surface
Product Format
Individual
Range
Rampmat
Oil Resistant
No
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
No
Country of Origin
India
Product details
RS PRO Anti-Fatigue NBR Rubber Mat
Use this RS PRO Anti-Fatigue NBR Rubber Mat. Designed to provide superior comfort and safety in various industrial and commercial applications. Made from high-quality Nitrile Butadiene Rubber (NBR), this mat will reduce fatigue and discomfort for personnel who stand for prolonged periods.
Why Would You Choose This Anti-Slip Mat?
The RS PRO Anti-Fatigue NBR Rubber Mat excels in various climates, offering exceptional slip resistance and a firm grip to scrape away dirt and moisture effectively. The moulded bevelled edges enhance safety and provide smooth access for wheeled equipment.
Features and Benefits
- Loose lay anti-fatigue, slip resistant mat
- Open raised circular surface
- Easy to clean
- Made from NBR rubber
- Moulded bevelled edges provide safety and wheeled access
- Excellent in most climates
- Slip tested to DIN 51130
Dimensions
- 900 mm x 1500 mm x 14 mm
Applications
- Workstations
- Wet Rooms
- Entrances