Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Rated At 5A, 12 V dc, Cable Mount

RS Stock No.: 179-2856Brand: RS PRO
brand-logo
View all in DC Power Connectors

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Mounting Type

Cable Mount

Voltage Rating

12 V dc

Series

CLB-JL

No of Poles/ Way

2

Country of Origin

China

Stock information temporarily unavailable.

AED 25.29

AED 25.29 Each (ex VAT)

AED 26.55

AED 26.55 Each (inc. VAT)

RS PRO Rated At 5A, 12 V dc, Cable Mount

AED 25.29

AED 25.29 Each (ex VAT)

AED 26.55

AED 26.55 Each (inc. VAT)

RS PRO Rated At 5A, 12 V dc, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 25.29
5 - 9AED 23.64
10 - 24AED 22.20
25+AED 21.01

Technical Document

Specifications

Brand

RS Pro

Current Rating

5A

Mounting Type

Cable Mount

Voltage Rating

12 V dc

Series

CLB-JL

No of Poles/ Way

2

Country of Origin

China