Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Rechargeable COB LED Work Light, 5700 lumens, USB Plug, 14.8 V, IP54

RS Stock No.: 140-028Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

COB LED

Luminosity

5700 lm

Wattage

60 W

Luminosity

5700 lumens

Voltage Rating

14.8 V

Rechargeable

Yes

Plug Type

USB

IP Rating

IP54

Country of Origin

China

Stock information temporarily unavailable.

AED 466.04

AED 466.04 Each (ex VAT)

AED 489.34

AED 489.34 Each (inc. VAT)

RS PRO Rechargeable COB LED Work Light, 5700 lumens, USB Plug, 14.8 V, IP54

AED 466.04

AED 466.04 Each (ex VAT)

AED 489.34

AED 489.34 Each (inc. VAT)

RS PRO Rechargeable COB LED Work Light, 5700 lumens, USB Plug, 14.8 V, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

COB LED

Luminosity

5700 lm

Wattage

60 W

Luminosity

5700 lumens

Voltage Rating

14.8 V

Rechargeable

Yes

Plug Type

USB

IP Rating

IP54

Country of Origin

China