RS PRO Rechargeable High CRI LED Work Light, USB Plug, IP67

RS Stock No.: 200-6749Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Floodlight

Lamp Type

High CRI LED

Wattage

7 W

Plug Type

USB

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IP67

Case Material

Nylon

Lamp Supplied

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 315.37

AED 315.37 Each (ex VAT)

AED 331.14

AED 331.14 Each (inc. VAT)

RS PRO Rechargeable High CRI LED Work Light, USB Plug, IP67

AED 315.37

AED 315.37 Each (ex VAT)

AED 331.14

AED 331.14 Each (inc. VAT)

RS PRO Rechargeable High CRI LED Work Light, USB Plug, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Floodlight

Lamp Type

High CRI LED

Wattage

7 W

Plug Type

USB

Rechargeable

Yes

Anti-corrosive

No

IP Rating

IP67

Case Material

Nylon

Lamp Supplied

Yes

Country of Origin

China

You may be interested in