RS PRO Rechargeable LED Work Light, 1000 lumens, USB Plug, IPX5

RS Stock No.: 143-263Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Work Lamp

Lamp Type

LED

Luminosity

1000 Lumens

Rechargeable

Yes

Plug Type

USB

IP Rating

IPX5

Length

130 mm

Width

56 mm

Country of Origin

China

You may be interested in

AED 340.41

AED 340.41 Each (ex VAT)

AED 357.43

AED 357.43 Each (inc. VAT)

RS PRO Rechargeable LED Work Light, 1000 lumens, USB Plug, IPX5

AED 340.41

AED 340.41 Each (ex VAT)

AED 357.43

AED 357.43 Each (inc. VAT)

RS PRO Rechargeable LED Work Light, 1000 lumens, USB Plug, IPX5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Work Lamp

Lamp Type

LED

Luminosity

1000 Lumens

Rechargeable

Yes

Plug Type

USB

IP Rating

IPX5

Length

130 mm

Width

56 mm

Country of Origin

China

You may be interested in