Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Rechargeable LED Work Light, 7.4 V

RS Stock No.: 122-8899Brand: RS PRODistrelec Article No.: 30391435
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

LED

Wattage

30 W

Voltage Rating

7.4 V

Rechargeable

Yes

Length

373 mm

Width

210 mm

Distrelec Product Id

30391435

Country of Origin

China

Product details

RS PRO Foldable Rechargeable LED Flood Lamp / Work Lamp

RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. The two panels use ultra bright SMD LEDs that are utilised through the three lighting modes. The lighting modes allow you to alter the brightness.

This RS PRO portable LED work light / floodlight is compatible with an optional RS PRO tripod (122-8901), so you can set it to direct light exactly where you want it making this LED light ideal for lighting areas in a range of applications.

Features and Benefits:

Folding design - protects LED lights from scratches and damage
Lumen output 2300lm
Impact resistant red and black casing
120° Light angle - beam angle spread to illuminate a wide area
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4 V lithium ion battery
Compatible with RS PRO Tripod (122-8901)
Working Power 30 W
LED Colour Temperature 6000K

Typical Applications

Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
• Construction
• DIY
• Refurbishment
• Garages
• Work sites

FAQs

Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery

How long does it take to charge fully?
It takes approximately 5.5 hours to fully charge the battery.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

100-240V 0.4A mains charger.

Stock information temporarily unavailable.

AED 545.69

AED 545.69 Each (ex VAT)

AED 572.97

AED 572.97 Each (inc. VAT)

RS PRO Rechargeable LED Work Light, 7.4 V

AED 545.69

AED 545.69 Each (ex VAT)

AED 572.97

AED 572.97 Each (inc. VAT)

RS PRO Rechargeable LED Work Light, 7.4 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Industrial Site Light

Lamp Type

LED

Wattage

30 W

Voltage Rating

7.4 V

Rechargeable

Yes

Length

373 mm

Width

210 mm

Distrelec Product Id

30391435

Country of Origin

China

Product details

RS PRO Foldable Rechargeable LED Flood Lamp / Work Lamp

RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. The two panels use ultra bright SMD LEDs that are utilised through the three lighting modes. The lighting modes allow you to alter the brightness.

This RS PRO portable LED work light / floodlight is compatible with an optional RS PRO tripod (122-8901), so you can set it to direct light exactly where you want it making this LED light ideal for lighting areas in a range of applications.

Features and Benefits:

Folding design - protects LED lights from scratches and damage
Lumen output 2300lm
Impact resistant red and black casing
120° Light angle - beam angle spread to illuminate a wide area
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4 V lithium ion battery
Compatible with RS PRO Tripod (122-8901)
Working Power 30 W
LED Colour Temperature 6000K

Typical Applications

Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
• Construction
• DIY
• Refurbishment
• Garages
• Work sites

FAQs

Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery

How long does it take to charge fully?
It takes approximately 5.5 hours to fully charge the battery.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

100-240V 0.4A mains charger.