RS PRO Rectangular Anti Vibration Mount with 1030kg Compression Load

RS Stock No.: 171-2649Brand: RS PRO
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Brand

RS Pro

Diameter

168mm

Foot Height

38mm

Overall Height

43mm

Static Load Capacity

1030kg

Material

Natural Rubber

Foot Shape

Rectangular

Compression Load

1030kg

Metalwork

Zinc Plated Steel

Shore Hardness

70 Shore A

Series

SM

Maximum Operating Temperature

+100°C

Compression Deflection

3mm

Country of Origin

India

Stock information temporarily unavailable.

AED 256.15

AED 256.15 Each (ex VAT)

AED 268.96

AED 268.96 Each (inc. VAT)

RS PRO Rectangular Anti Vibration Mount with 1030kg Compression Load

AED 256.15

AED 256.15 Each (ex VAT)

AED 268.96

AED 268.96 Each (inc. VAT)

RS PRO Rectangular Anti Vibration Mount with 1030kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Diameter

168mm

Foot Height

38mm

Overall Height

43mm

Static Load Capacity

1030kg

Material

Natural Rubber

Foot Shape

Rectangular

Compression Load

1030kg

Metalwork

Zinc Plated Steel

Shore Hardness

70 Shore A

Series

SM

Maximum Operating Temperature

+100°C

Compression Deflection

3mm

Country of Origin

India