RS PRO Rectangular LED Bulkhead Light, 8 W, 100 → 277 V ac, , Lamp Supplied, IP65

RS Stock No.: 200-1381Brand: RS PRO
brand-logo
View all in Bulkhead Lights

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Rectangular

Wattage

8 W

Voltage Rating

100 → 277 V ac

Lamp Type

LED

Luminosity

640lm

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Daylight

Length

240 mm

Width

125 mm

Depth

105 mm

IP Rating

IP65

Case Material

Aluminium, Polycarbonate

Country of Origin

China

Stock information temporarily unavailable.

AED 122.90

AED 122.90 Each (ex VAT)

AED 129.05

AED 129.05 Each (inc. VAT)

RS PRO Rectangular LED Bulkhead Light, 8 W, 100 → 277 V ac, , Lamp Supplied, IP65

AED 122.90

AED 122.90 Each (ex VAT)

AED 129.05

AED 129.05 Each (inc. VAT)

RS PRO Rectangular LED Bulkhead Light, 8 W, 100 → 277 V ac, , Lamp Supplied, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

LED Bulkhead

Shape

Rectangular

Wattage

8 W

Voltage Rating

100 → 277 V ac

Lamp Type

LED

Luminosity

640lm

Lamp Supplied

Yes

Diffuser Type

Opal

Diffuser Colour

White

Light Output Colour

Daylight

Length

240 mm

Width

125 mm

Depth

105 mm

IP Rating

IP65

Case Material

Aluminium, Polycarbonate

Country of Origin

China