Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Rectangular Magnetic Proximity Sensor, IP67

RS Stock No.: 277-3631Brand: RS PRO
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Length

23mm

Width

13.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

5.9mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Rectangular Magnetic Proximity Sensor, IP67

P.O.A.

RS PRO Rectangular Magnetic Proximity Sensor, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Length

23mm

Width

13.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Depth

5.9mm

Country of Origin

China