RS PRO Rectangular Magnetic Proximity Sensor, IP67

Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Length
23mm
Width
13.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
5.9mm
Country of Origin
China
AED 15.66
AED 15.66 Each (ex VAT)
AED 16.44
AED 16.44 Each (inc. VAT)
1
AED 15.66
AED 15.66 Each (ex VAT)
AED 16.44
AED 16.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitch Shape
Rectangular
Switch Type
Magnetic Reed Contact
Length
23mm
Width
13.9mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Depth
5.9mm
Country of Origin
China